917067-5 | AMP
Uninsulated flat plug sleeve, 1.00 x 0.64 mm, 0.3 to 0.85 mm², AWG 22 to 18, brass, tin/gold plated, 917067-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available in 12 Days: 14,000 pcs. - if ordered today
Plug sleeve, 917067-5, AMP
Automotive terminal, Tab, Mating tab width 1 mm, Tab thickness 0.64 mm, 22-18 AWG Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 1.00 x 0.64 mm | |
| Material | brass, tin/gold plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.3 to 0.85 mm² | |
| AWG cross-section | AWG 22 to 18 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |