9-520181-2 | AMP
Insulated flat plug sleeve, 4.75 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, black, 9-520181-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2094 € *
Available: 2,690 pcs.
Available in 12 Days: 10,800 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2094 €
50 pcs.
0.1940 €
100 pcs.
0.1809 €
250 pcs.
0.1642 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick disconnect, 9-520181-2, AMP
Quick disconnect, Receptacle, Wire size: 22- 18 AWG, Wire size: 0.32- 0.82 mm², Mating tab width 0.187 in [4.75 mm], Straight, Brass, Ultra-Fast 187
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.75 x 0.51 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | black | |
| Connection | crimp connection | |
| Cable cross-section | 0.32 to 0.82 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Length | 21.75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |