9-160463-2 | AMP
Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 13, brass, tin-plated, blue, 9-160463-2
NCNR (non cancelable / non returnable)
Receptacle, 9-160463-2, AMP
Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Plating Material: Tin, Terminal Type: Tab & Receptacle, Terminal & Splice Type: Tab & Receptacle, Terminal Orientation: Piggyback, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Overall Length: 23.41 mm, Wire Size: 17 – 13 AWG, Wire Size: 1 – 2.5 mm², Wire Size: 1980 – 4914 CMA, Mating Tab Width: 6.35 mm, Operating Temperature Range: 105 °C, Packaging Quantity: 50, Packaging Method: Box, Barrel Color: Blue
Technical Data
- AWG conductor cross-section: AWG 16 to 14
- Material: Phosphorbronze, tin-plated
- Length: 23,42 mm
- Isolated: Yes
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Connection | crimp connection | |
| Cable cross-section | 1.0 to 2.5 mm² | |
| AWG cross-section | AWG 17 to 13 | |
| Nominal size according to DIN | DIN 1787 | |
| Length | 23.41 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |