9-160313-5 | AMP
Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 13, phosphor bronze, tin-plated, blue, 9-160313-5
Unit Price (€ / pc.)
0.6545 € *
Available in 12 Days: 128,338 pcs. - if ordered today
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.6069 €
25 pcs.
0.5712 €
50 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle, 9-160313-5, AMP
Receptacle without lock.
Mating width: 6.3 mm. Mating thickness: 0.8 mm,blue insulating sleeve, for rated cross-section: 1.5 to 2.5 mm²
Technical attributes (type, version, contact finish): 9 - 0160313 - 5, tinned bronze.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | phosphor bronze, tin-plated | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Connection | crimp connection | |
| Cable cross-section | 1.0 to 2.5 mm² | |
| AWG cross-section | AWG 17 to 13 | |
| Length | 23.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |