9-1377174-2 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.3 to 1.5 mm², AWG 22 to 15, phosphor bronze, tin-plated, red, 9-1377174-2

Order No.: 39P3522
EAN: 4099889629286
MPN:
9-1377174-2
9-1377174-2 AMP Receptacles Image 1
9-1377174-2 AMP Receptacles Image 2
9-1377174-2 AMP Receptacles Image 3
9-1377174-2 AMP Receptacles Image 4
9-1377174-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.714 € *
Available in 12 Days: 500 pcs. - if ordered today
Total Price:
214.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
0.714 €

Quick disconnect, 9-1377174-2, AMP

Wire Stop: No, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: Compression, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 3.5 mm, Wire Size: 22 – 15 AWG, Wire Size: 0.3 – 1.5 mm², Wire Size: 592 – 2960 CMA, Quick Disconnect Mating Tab Width: 6.35 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Packaging Quantity: 100, Quick Disconnect Packaging Method: Box, Barrel Color: Red

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material phosphor bronze, tin-plated
Isolated Yes
Insulation colour red
Connection crimp connection
Cable cross-section 0.3 to 1.5 mm²
AWG cross-section AWG 22 to 15
Length 20.88 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes