9-1377174-1 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.3 to 1.5 mm², AWG 22 to 15, brass, tin-plated, red, 9-1377174-1

Order No.: 39P3521
EAN: 4099889629279
MPN:
9-1377174-1
9-1377174-1 AMP Receptacles Image 1
9-1377174-1 AMP Receptacles Image 2
9-1377174-1 AMP Receptacles Image 3
9-1377174-1 AMP Receptacles Image 4
9-1377174-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
261.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
0.6545 €

Flat receptacle, 9-1377174-1, TE Connectivity

Wire Stop: No, Insertion Force: Normal, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 3.5 mm, Wire Size: 22 – 15 AWG, Wire Size: 0.3 – 1.5 mm², Wire Size: 592 – 2960 CMA, Mating Tab Width: 6.35 mm, Operating Temperature Range: 105 °C, Packaging Quantity: 100, Packaging Method: Box, Barrel Color: Red

Technical specifications
Filter Property Value
Suitable for 6.35 x 0.81 mm
Connection crimp connection
Isolated Yes
Material brass, tin-plated
AWG cross-section AWG 22 to 15
Version flat plug sleeve
Length 20.88 mm
Insulation colour red
Cable cross-section 0.3 to 1.5 mm²
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes