880646-5 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, tin-plated, 880646-5

Order No.: 35P3628
EAN: 4099889626353
MPN:
880646-5
Series: Positive Lock
880646-5 AMP Receptacles Image 1
880646-5 AMP Receptacles Image 2
880646-5 AMP Receptacles Image 3
880646-5 AMP Receptacles Image 4
880646-5 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1892 € *
Available in 12 Days: 7,500 pcs. - if ordered today
Total Price:
283.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.1892 €

Quick disconnect, 880646-5, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 17 AWG, Wire Size: 0.51 – 1.03 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, UL Rating: Recognized, Packaging Quantity: 1500, Quick Disconnect Packaging Method: Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 1.03 mm²
AWG cross-section AWG 20 to 17
Length 20.7 mm
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes