85069-2 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.75-2.27 mm², AWG 18-14, 85069-2
Order No.: 59F1240
MPN:
85069-2
Headers&Wire Housings 250 P.LOCK REC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1785 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1785 €
50 pcs.
0.1666 €
100 pcs.
0.1547 €
200 pcs.
0.1428 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat-head socket, 85069-2, AMP
250 Automotive Positive Lock Receptacle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.75-2.27 mm² | |
| AWG cross-section | AWG 18-14 | |
| Length | 22.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |