8-640925-1 | AMP
Insulated flat plug sleeve, 2.79 x 0.8 mm, 0.26 to 0.96 mm², AWG 22 to 18, brass, tin-plated, red, 8-640925-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Available in 12 Days: 6,076 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
25 pcs.
0.6188 €
50 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug sleeve, 8-640925-1, AMP
Quick disconnect, Receptacle, 22-18 AWG Wire size, 0.26-0.96 mm² Wire size, 509-1900 CMA Wire size, Mating tab width 2.79 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.79 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | red | |
| Connection | crimp connection | |
| Cable cross-section | 0.26 to 0.96 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Length | 20.36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |