737107-4 | AMP
Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, tin-plated, 737107-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0714 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0714 €
50 pcs.
0.0666 €
100 pcs.
0.0619 €
250 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug sleeve, 737107-4, AMP
Quick disconnect, Receptacle, 20-17 AWG Wire size, 0.51-1.03 mm² Wire size, Mating tab width 2.8 mm, Straight, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.8 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.51 to 1.03 mm² | |
| AWG cross-section | AWG 20 to 17 | |
| Length | 17.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |