737015-3 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 4.0 to 6.63 mm², AWG 11 to 9, brass, tin-plated, 737015-3

Order No.: 35P3564
EAN: 4099889625820
MPN:
737015-3
Series: Positive Lock
737015-3 AMP Receptacles Image 1
737015-3 AMP Receptacles Image 2
737015-3 AMP Receptacles Image 3
737015-3 AMP Receptacles Image 4
737015-3 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 1,004 pcs.
Available in 12 Days: 10,000 pcs. - if ordered today
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2927 €
25 pcs.
0.2737 €
50 pcs.
0.2487 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacle, 737015-3, AMP

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 11 – 9 AWG, Wire Size: 4 – 6.63 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 500, Packaging Method: Loose Piece/Carton, Comment: FLK-Wire: Normal Wire

Technical Data

  • AWG conductor cross-section: AWG 11 to 9
  • Material: Brass, tin-plated
  • Length: 22,7 mm
  • Isolated: No
Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 4.0 to 6.63 mm²
AWG cross-section AWG 11 to 9
Length 22.76 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes