735222-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, 735222-1

Order No.: 72P1323
EAN: 4099891714048
MPN:
735222-1
735222-1 AMP Receptacles Image 1
735222-1 AMP Receptacles Image 2
735222-1 AMP Receptacles Image 3
735222-1 AMP Receptacles Image 4
735222-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0797 € *
Available in 12 Days: 100,000 pcs. - if ordered today
Total Price:
797.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0797 €

Plug sleeve, 735222-1, AMP

Quick disconnect, Receptacle, 17-13 AWG Wire size, 1.03-2.62 mm² Wire size, Mating tab width 6.35 mm, Straight, Brass.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass
Isolated No
Connection crimp connection
Cable cross-section 1.03 to 2.62 mm²
AWG cross-section AWG 17 to 13
Length 17.1 mm
Logistics
Property Value
Country of origin BR
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes