735159 | AMP
Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.0 mm², AWG 17 to 14, brass, tin-plated, blue, 735159
Unit Price (€ / pc.)
1.9040 € *
Available: 1,553 pcs.
Available in 12 Days: 7,722 pcs. - if ordered today
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7612 €
25 pcs.
1.6422 €
50 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle, 735159, AMP
Receptacle, insulated, made of tinned brass; Receptacle insulation: Nylon.
Technical attributes (type, mating width x mating thickness, color, conductor cross-section. insulation diameter): 0-0735159-0, 6.3 x 0.8 mm, blue, 1.5 to 2.5 mm², 4.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Connection | crimp connection | |
| Cable cross-section | 1.0 to 2.0 mm² | |
| AWG cross-section | AWG 17 to 14 | |
| Length | 21.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |