7-160433-8 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, tin-plated, 7-160433-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0571 € *
Available in 12 Days: 30,000 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0571 €
50 pcs.
0.0524 €
100 pcs.
0.0488 €
250 pcs.
0.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug sleeve, 7-160433-8, AMP
Quick Disconnect Receptacle, 20-15 AWG, 0.51-1.65 mm² Wire, 4.75 mm Tab Width, Straight, Brass, Tin Plating, FASTON 187.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.75 x 0.51 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.51 to 1.65 mm² | |
| AWG cross-section | AWG 20 to 15 | |
| Length | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | BR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |