7-1377174-7 | AMP
Insulated flat plug sleeve, 2.8 x 0.79 mm, 0.12 to 0.4 mm², AWG 26 to 22, brass, tin-plated, yellow, 7-1377174-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8798 € *
Available in 12 Days: 350 pcs. - if ordered today
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6775 €
25 pcs.
2.4990 €
50 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle connector, 7-1377174-7, AMP
Quick disconnect, Receptacle, 26-22 AWG Wire size, 0.12-0.4 mm² Wire size, 276-690 CMA Wire size, Mating tab width 2.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.8 x 0.79 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | yellow | |
| Connection | crimp connection | |
| Cable cross-section | 0.12 to 0.4 mm² | |
| AWG cross-section | AWG 26 to 22 | |
| Length | 17.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |