66025-2 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 2.62 to 6.64 mm², AWG 12 to 10, copper, tin-plated, yellow, 66025-2

Order No.: 38P7604
EAN: 4099889629149
MPN:
66025-2
Series: FASTON
66025-2 AMP Receptacles Image 1
66025-2 AMP Receptacles Image 2
66025-2 AMP Receptacles Image 3
66025-2 AMP Receptacles Image 4
66025-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,231.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.8925 €

Quick disconnect, 66025-2, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: Yes, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Copper Alloy, Crimp Type: Compression, Wire Insulation Support: Without, Overall Length: 27.94 mm, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Quick Disconnect Mating Tab Width: 6.35 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Packaging Quantity: 500, Quick Disconnect Packaging Method: Box, Barrel Color: Yellow

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material copper, tin-plated
Isolated Yes
Insulation colour yellow
Connection crimp connection
Cable cross-section 2.62 to 6.64 mm²
AWG cross-section AWG 12 to 10
Length 27.94 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes