66024-2 | AMP
Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.04 to 2.62 mm², AWG 16 to 14, copper, tin-plated, blue, 66024-2
NCNR (non cancelable / non returnable)
Receptacle, 66024-2, AMP
Terminates To: Wire & Cable, Sealable: No, Insulated: Yes, Insulation Material: PVC, Fully Insulated: No, Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Terminal Orientation: Straight, Contact Base Material: Copper Alloy, Crimp Type: Compression, Wire Insulation Support: Without, Overall Length: 25.17 mm, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Mating Tab Width: 6.35 mm, Operating Temperature Range: 105 °C, Packaging Quantity: 500, Packaging Method: Carton, Barrel Color: Blue
Technical Data
- AWG conductor cross-section: AWG 16 to 14
- Material: Copper, tin-plated
- Length: 25,17 mm
- Isolated: Yes
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | copper, tin-plated | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Connection | crimp connection | |
| Cable cross-section | 1.04 to 2.62 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Length | 25.17 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |