640931-2 | AMP

Insulated flat plug sleeve, 2.79 x 0.8 mm, 1.04 to 2.62 mm², AWG 16 to 14, brass, tin-plated, blue, 640931-2

Order No.: 72P0615
EAN: 4099891714000
MPN:
640931-2
Series: FASTON 110
640931-2 AMP Receptacles Image 1
640931-2 AMP Receptacles Image 2
640931-2 AMP Receptacles Image 3
640931-2 AMP Receptacles Image 4
640931-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,475.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3689 €

Plug sleeve, 640931-2, AMP

Quick disconnect, Receptacle, 16-14 AWG Wire size, 1.04-2.62 mm² Wire size, 2050-5180 CMA Wire size.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.79 x 0.8 mm
Material brass, tin-plated
Isolated Yes
Insulation colour blue
Connection crimp connection
Cable cross-section 1.04 to 2.62 mm²
AWG cross-section AWG 16 to 14
Length 20.36 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes