640923-1 | AMP
Insulated flat plug sleeve, 2.79 x 0.51 mm, 0.26 to 0.96 mm², AWG 22 to 18, brass, tin-plated, red, 640923-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Available in 12 Days: 45,254 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4165 €
25 pcs.
0.3927 €
50 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick disconnect, 640923-1, AMP
Quick disconnect, Receptacle, Wire size: 22- 18 AWG, Wire size: 0.26- 0.96 mm², Wire size: 509- 1900 CMA, Mating tab width 0.11 in [2.79 mm], PIDG
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.79 x 0.51 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | red | |
| Connection | crimp connection | |
| Cable cross-section | 0.26 to 0.96 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Length | 20.36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |