640905-1 | AMP
Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.04 to 2.62 mm², AWG 16 to 14, brass, tin-plated, blue, 640905-1
NCNR (non cancelable / non returnable)
Receptacle, 640905-1, AMP
Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Mating Tab Width: 6.35 mm, Operating Temperature Range: 105 °C, CSA Certified: Yes, Packaging Quantity: 1000, Packaging Method: Loose Piece, Barrel Color: Blue
Technical Data
- AWG conductor cross-section: AWG 16 to 14
- Material: Brass, tin-plated
- Length: 22,86 mm
- Isolated: Yes
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Connection | crimp connection | |
| Cable cross-section | 1.04 to 2.62 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Nominal size according to DIN | DIN 1787 | |
| Length | 22.9 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |