63968-1 | AMP
Uninsulated flat plug sleeve, 5.21 x 0.81 mm, 0.82 to 3.31 mm², nickel, tin-plated, 63968-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1547 € *
Standard delivery time from the manufacturer is: 29 Weeks
PCB solder sleeve receptacle, 63968-1, AMP
Receptacle, 5.21 mm / 6.35 mm Tab Width, 1.4 mm PCB Hole, Through Hole-Solder, Tin Plating, FASTON 205, PCB Terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 5.21 x 0.81 mm | |
| Material | nickel, tin-plated | |
| Isolated | No | |
| Connection | solder connection | |
| Cable cross-section | 0.82 to 3.31 mm² | |
| Length | 12.19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |