63837-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.12 to 0.32 mm², AWG 26 to 22, brass, tin-plated, 63837-1

Order No.: 34P8228
EAN: 4099889622522
MPN:
63837-1
Series: FASTON
63837-1 AMP Receptacles Image 1
63837-1 AMP Receptacles Image 2
63837-1 AMP Receptacles Image 3
63837-1 AMP Receptacles Image 4
63837-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0333 € *
Available in 12 Days: 100,000 pcs. - if ordered today
Total Price:
1,666.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
50000 pcs.
0.0333 €

Quick disconnect, 63837-1, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 26 – 22 AWG, Wire Size: 0.12 – .32 mm², Wire Size: 254 – 642 CMA, Quick Disconnect Mating Tab Width: 2.8 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 105 °C, UL Rating: Listed, Packaging Quantity: 50000, Quick Disconnect Packaging Method: Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.8 x 0.51 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.12 to 0.32 mm²
AWG cross-section AWG 26 to 22
Length 8.31 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes