63800-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.31 to 3.31 mm², AWG 16 to 12, brass, tin-plated, 63800-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1523 € *
Available in 12 Days: 6,000 pcs. - if ordered today
Uninsulated flat plug sleeve, 63800-1, AMP
Quick disconnect, Receptacle, 16 - 12 AWG Wire size, 1.31 - 3.31 mm² Wire size, Mating tab width 6.35 mm, Straight, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 1.31 to 3.31 mm² | |
| AWG cross-section | AWG 16 to 12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |