63648-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 2.08 mm², AWG 20 to 14, brass, 63648-1

Order No.: 34P8335
EAN: 4099889623413
MPN:
63648-1
63648-1 AMP Receptacles Image 1
63648-1 AMP Receptacles Image 2
63648-1 AMP Receptacles Image 3
63648-1 AMP Receptacles Image 4
63648-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0774 € *
Available in 12 Days: 84,000 pcs. - if ordered today
Total Price:
928.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.0774 €

Quick disconnect, 63648-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 14 AWG, Wire Size: 0.51 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 12000, Quick Disconnect Packaging Method: Strip/Reel, Line: Budget

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 2.08 mm²
AWG cross-section AWG 20 to 14
Logistics
Property Value
Country of origin TW
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes