63609-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 63609-1

Order No.: 34P7988
EAN: 4099889621624
MPN:
63609-1
Series: FASTON 250
63609-1 AMP Receptacles Image 1
63609-1 AMP Receptacles Image 2
63609-1 AMP Receptacles Image 3
63609-1 AMP Receptacles Image 4
63609-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0631 € *
Available in 12 Days: 20,000 pcs. - if ordered today
Total Price:
630.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0631 €

Flat receptacle, 63609-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 10000, Packaging Method: Strip/Reel, Line: Budget

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass
Isolated No
Connection crimp connection
Cable cross-section 0.32 to 0.82 mm²
AWG cross-section AWG 22 to 18
Length 19.18 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes