63577-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 1.31 mm², AWG 22 to 16, brass, 63577-1

Order No.: 34P8567
EAN: 4099889624472
MPN:
63577-1
Series: FASTON
63577-1 AMP Receptacles Image 1
63577-1 AMP Receptacles Image 2
63577-1 AMP Receptacles Image 3
63577-1 AMP Receptacles Image 4
63577-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1238 € *
Available in 12 Days: 16,000 pcs. - if ordered today
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1238 €
50 pcs.
0.1142 €
100 pcs.
0.1071 €
250 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale

Quick disconnect, 63577-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 16 AWG, Wire Size: 0.32 – 1.31 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass
Isolated No
Connection crimp connection
Cable cross-section 0.32 to 1.31 mm²
AWG cross-section AWG 22 to 16
Length 17.02 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes