63512-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 63512-1

Order No.: 34P8585
EAN: 4099889624625
MPN:
63512-1
Series: FASTON
63512-1 AMP Receptacles Image 1
63512-1 AMP Receptacles Image 2
63512-1 AMP Receptacles Image 3
63512-1 AMP Receptacles Image 4
63512-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0869 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
1,303.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
15000 pcs.
0.0869 €

Quick disconnect, 63512-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 5000, Quick Disconnect Packaging Method: Strip/Reel, Line: Budget

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.51 mm
Material brass
Isolated No
Connection crimp connection
Cable cross-section 0.82 to 2.08 mm²
AWG cross-section AWG 18 to 14
Length 10.92 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes