63489-1 | AMP
Uninsulated flat plug sleeve, 3.25 x 0.51 mm, 0.36 to 0.57 mm², AWG 27 to 23, brass, tin-plated, 63489-1
Unit Price (€ / pc.)
0.1583 € *
Available in 5 Days: 36,000 pcs. - if ordered today
Total Price:
205.75 € *
Price list
Quantity
Price per unit*
1300 pcs.
0.1583 €
3000 pcs.
0.1547 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnet wire terminal, 63489-1, AMP
The 63489-1 is a magnet wire high speed terminal, fully automated and integrated system that provides uniform terminations reliably at the lowest possible applied cost. Clean metal-to-metal interface produces stable, gas-tight electrical terminations free of oxides and other contaminants
This product inserter cuts the terminals from the strip and places the terminals over the magnet wire into the plastic cavities. During this operation, small stripping shoulders in the IDC slot remove the film insulation from the magnet wire.Features
- Eliminates need for pre-stripping conductors
- Excess magnet wire is automatically trimmed during the termination process
- Simultaneously terminates two magnet wires of the same size in one terminal
Applications
- Motor windings and connections
- Coil connections
- Transformer windings and connections
- Lighting ballasts
- Power supplies
Technical specifications
Filter | Property | Value |
---|---|---|
Isolated | No | |
AWG cross-section | AWG 27 to 23 | |
Length | 14.86 mm | |
Cable cross-section | 0.36 to 0.57 mm² | |
Version | flat plug sleeve | |
Material | brass, tin-plated | |
Connection | IDC connection | |
Suitable for | 3.25 x 0.51 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |