63475-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 63475-2

Order No.: 34P8000
EAN: 4099889621747
MPN:
63475-2
Series: FASTON
63475-2 AMP Receptacles Image 1
63475-2 AMP Receptacles Image 2
63475-2 AMP Receptacles Image 3
63475-2 AMP Receptacles Image 4
63475-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0452 € *
Available in 5 Days: 40,000 pcs. - if ordered today
Total Price:
904.40 € *
Price list
Quantity
Price per unit*
20000 pcs.
0.0452 €
40000 pcs.
0.0417 €
*incl. VAT plus shipping costs
Subject to prior sale

Quick disconnect, 63475-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 20000, Quick Disconnect Packaging Method: Strip/Reel, Line: Budget

Technical specifications
Filter Property Value
Connection crimp connection
Material brass, tin-plated
Suitable for 4.75 x 0.51 mm
Version flat plug sleeve
Isolated No
AWG cross-section AWG 20 to 16
Cable cross-section 0.51 to 1.31 mm²
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes