63137-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.31 mm², AWG 20 to 16, phosphor bronze, tin-plated, 63137-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2451 € *
Available in 12 Days: 50,000 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2451 €
10 pcs.
0.2273 €
25 pcs.
0.2118 €
50 pcs.
0.1928 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated flat plug sleeve, 63137-1, AMP
Quick disconnect, Receptacle, 20 - 16 AWG Wire size, 0.51 - 1.31 mm² Wire size, Mating tab width 6.35 mm, Flag, Phosphor bronze.
Applications
- Moldable
- Hermetic
- Printed circuit board
- Piggyback
- Reversible flags
- Center strip
- Positive locking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | phosphor bronze, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.51 to 1.31 mm² | |
| AWG cross-section | AWG 20 to 16 | |
| Length | 16.26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |