63039-1 | AMP

Uninsulated flat plug sleeve, 0.12 to 0.3 mm², AWG 33 to 31, brass, tin-plated, 63039-1

Order No.: 72P0550
MPN:
63039-1
Series: MAG-MATE
63039-1 AMP Receptacles Image 1
63039-1 AMP Receptacles Image 2
63039-1 AMP Receptacles Image 3
63039-1 AMP Receptacles Image 4
63039-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0869 € *
Available in 12 Days: 100,000 pcs. - if ordered today
Total Price:
1,737.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.0869 €

Magnet wire terminal, 63039-1, AMP

The 63039-1 is a magnet wire high speed terminal, fully automated and integrated system that provides uniform terminations reliably at the lowest possible applied cost. Clean metal-to-metal interface produces stable, gas-tight electrical terminations free of oxides and other contaminants

This product inserter cuts the terminals from the strip and places the terminals over the magnet wire into the plastic cavities. During this operation, small stripping shoulders in the IDC slot remove the film insulation from the magnet wire.

Features

  • Eliminates need for pre-stripping conductors
  • Excess magnet wire is automatically trimmed during the termination process
  • Simultaneously terminates two magnet wires of the same size in one terminal

Applications

  • Motor windings and connections
  • Coil connections
  • Transformer windings and connections
  • Lighting ballasts
  • Power supplies
Technical specifications
Filter Property Value
Version flat plug sleeve
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.12 to 0.3 mm²
AWG cross-section AWG 33 to 31
Length 9.14 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes