63010-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 63010-1

Order No.: 34P8598
EAN: 4099889624748
MPN:
63010-1
Series: FASTON
63010-1 AMP Receptacles Image 1
63010-1 AMP Receptacles Image 2
63010-1 AMP Receptacles Image 3
63010-1 AMP Receptacles Image 4
63010-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0893 € *
Available in 5 Days: 11,000 pcs. - if ordered today
Total Price:
981.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
11000 pcs.
0.0893 €

Flat receptacle, 63010-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 11000, Packaging Method: Strip/Reel, Comment: Right handed flag.

Technical specifications
Filter Property Value
Connection crimp connection
Material brass, tin-plated
Suitable for 6.35 x 0.81 mm
Version flat plug sleeve
Isolated No
AWG cross-section AWG 18 to 14
Length 13.72 mm
Cable cross-section 0.82 to 2.08 mm²
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes