62850-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.51 to 0.82 mm², AWG 20 to 18, brass, tin-plated, 62850-1

Order No.: 34P8284
EAN: 4099889623000
MPN:
62850-1
Series: FASTON
62850-1 AMP Receptacles Image 1
62850-1 AMP Receptacles Image 2
62850-1 AMP Receptacles Image 3
62850-1 AMP Receptacles Image 4
62850-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0631 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
630.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0631 €

Quick disconnect, 62850-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 20 – 18 AWG, Wire Size: 0.51 – .82 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 5000, Quick Disconnect Packaging Method: Strip/Reel, Comment: No hole or dimple

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.8 x 0.51 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 0.82 mm²
AWG cross-section AWG 20 to 18
Length 9.65 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin PT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes