62813-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 62813-2

Order No.: 34P8675
EAN: 4099889625424
MPN:
62813-2
Series: FASTON
62813-2 AMP Receptacles Image 1
62813-2 AMP Receptacles Image 2
62813-2 AMP Receptacles Image 3
62813-2 AMP Receptacles Image 4
62813-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0809 € *
Available in 5 Days: 12,000 pcs. - if ordered today
Total Price:
971.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.0809 €

Flat receptacle, 62813-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 12000, Packaging Method: Strip/Reel, Comment: Left handed flag.

Technical specifications
Filter Property Value
Version flat plug sleeve
Isolated No
Cable cross-section 0.32 to 0.82 mm²
Suitable for 6.35 x 0.81 mm
Length 13.72 mm
Connection crimp connection
Material brass, tin-plated
AWG cross-section AWG 22 to 18
Logistics
Property Value
Customs tariff number 85366990
Country of origin PT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes