62781-3 | AMP
Uninsulated flat plug sleeve, 0.3 to 0.9 mm², AWG 22 to 18, brass, tin-plated, 62781-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1333 € *
Available in 12 Days: 35,000 pcs. - if ordered today
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1333 €
50 pcs.
0.1238 €
100 pcs.
0.1154 €
250 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnet wire terminal, 62781-3, AMP
The 62781-3 is a magnet wire high speed terminal, fully automated and integrated system that provides uniform terminations reliably at the lowest possible applied cost. Clean metal-to-metal interface produces stable, gas-tight electrical terminations free of oxides and other contaminants
This product inserter cuts the terminals from the strip and places the terminals over the magnet wire into the plastic cavities. During this operation, small stripping shoulders in the IDC slot remove the film insulation from the magnet wire.Features
- Eliminates need for pre-stripping conductors
- Excess magnet wire is automatically trimmed during the termination process
- Simultaneously terminates two magnet wires of the same size in one terminal
Applications
- Motor windings and connections
- Coil connections
- Transformer windings and connections
- Lighting ballasts
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | Poke-In connection | |
| Cable cross-section | 0.3 to 0.9 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Length | 8.77 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |