62718-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 62718-2

Order No.: 34P8608
EAN: 4099889624847
MPN:
62718-2
Series: FASTON
62718-2 AMP Receptacles Image 1
62718-2 AMP Receptacles Image 2
62718-2 AMP Receptacles Image 3
62718-2 AMP Receptacles Image 4
62718-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0869 € *
Available in 5 Days: 44,000 pcs. - if ordered today
Total Price:
955.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
11000 pcs.
0.0869 €

Quick disconnect, 62718-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 11000, Quick Disconnect Packaging Method: Strip/Reel, Line: Budget

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.32 to 0.82 mm²
AWG cross-section AWG 22 to 18
Length 13.72 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes