62718-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 62718-1

Order No.: 34P8568
EAN: 4099889624489
MPN:
62718-1
Series: FASTON
62718-1 AMP Receptacles Image 1
62718-1 AMP Receptacles Image 2
62718-1 AMP Receptacles Image 3
62718-1 AMP Receptacles Image 4
62718-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1035 € *
Available in 5 Days: 11,000 pcs. - if ordered today
Total Price:
1,138.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
11000 pcs.
0.1035 €

Flat receptacle, 62718-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 11000, Packaging Method: Strip/Reel, Comment: Right handed flag.

Technical specifications
Filter Property Value
Cable cross-section 0.32 to 0.82 mm²
Length 13.72 mm
Isolated No
Suitable for 6.35 x 0.81 mm
Connection crimp connection
Material brass
Version flat plug sleeve
AWG cross-section AWG 22 to 18
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes