626042-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.51 to 1.65 mm², AWG 22 to 16, brass, 626042-1

Order No.: 60F151
MPN:
626042-1
Series: FASTON 110
626042-1 AMP Receptacles Image 1
626042-1 AMP Receptacles Image 2
626042-1 AMP Receptacles Image 3
626042-1 AMP Receptacles Image 4
626042-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0738 € *
Available in 12 Days: 90,000 pcs. - if ordered today
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0738 €
50 pcs.
0.0678 €
100 pcs.
0.0631 €
250 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat plug sleeve, 626042-1, AMP

Quick Disconnect Receptacle, 22-16 AWG, 0.51-1.65 mm² Wire, 2.8 mm Tab Width, Straight, Brass, Unplated Plating, Strip/Reel, FASTON 110.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.8 x 0.51 mm
Material brass
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 1.65 mm²
AWG cross-section AWG 22 to 16
Length 14 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin BR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes