62336-2 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, steel, nickel-plated, 62336-2

Order No.: 34P8642
EAN: 4099889625127
MPN:
62336-2
Series: FASTON
62336-2 AMP Receptacles Image 1
62336-2 AMP Receptacles Image 2
62336-2 AMP Receptacles Image 3
62336-2 AMP Receptacles Image 4
62336-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0607 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
728.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.0607 €

Quick disconnect, 62336-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Steel, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 250 °C, UL Rating: Listed, Packaging Quantity: 12000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.8 x 0.81 mm
Material steel, nickel-plated
Isolated No
Connection crimp connection
Cable cross-section 0.32 to 0.82 mm²
AWG cross-section AWG 22 to 18
Length 10.92 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes