62321-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.32 to 1.31 mm², AWG 22 to 16, brass, tin-plated, 62321-1

Order No.: 34P8646
EAN: 4099889625165
MPN:
62321-1
Series: FASTON
62321-1 AMP Receptacles Image 1
62321-1 AMP Receptacles Image 2
62321-1 AMP Receptacles Image 3
62321-1 AMP Receptacles Image 4
62321-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0619 € *
Next delivery: 14,980 pcs. on 2026-03-18
Available in 12 Days: 105,000 pcs. - if ordered today
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0619 €
50 pcs.
0.0571 €
100 pcs.
0.0536 €
250 pcs.
0.0488 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat receptacle, 62321-1, TE Connectivity

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 22 – 16 AWG, Wire Size: 0.32 – 1.31 mm², Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 15000, Packaging Method: Strip/Reel, Comment: 90° bend. UL listed and CSA Certified for 22-18 AWG wire range.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.8 x 0.51 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.32 to 1.31 mm²
AWG cross-section AWG 22 to 16
Length 7.49 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes