62056-3 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 3.31 mm², AWG 18 to 12, brass, tin-plated, 62056-3

Order No.: 34P8637
EAN: 4099889625073
MPN:
62056-3
62056-3 AMP Receptacles Image 1
62056-3 AMP Receptacles Image 2
62056-3 AMP Receptacles Image 3
62056-3 AMP Receptacles Image 4
62056-3 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1249 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
999.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.1249 €

Flat receptacle, 62056-3, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 12 AWG, Wire Size: 0.82 – 3.31 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 4000, Packaging Method: Strip/Reel, Comment: Right hand. Reverse reel.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.82 to 3.31 mm²
AWG cross-section AWG 18 to 12
Length 17.02 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin SI
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes