62050-2 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.51 to 1.31 mm², AWG 20 to 16, steel, nickel-plated, 62050-2

Order No.: 34P8222
EAN: 4099889622478
MPN:
62050-2
Series: FASTON
62050-2 AMP Receptacles Image 1
62050-2 AMP Receptacles Image 2
62050-2 AMP Receptacles Image 3
62050-2 AMP Receptacles Image 4
62050-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0952 € *
Available in 12 Days: 45,000 pcs. - if ordered today
Total Price:
161.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1700 pcs.
0.0952 €

Quick disconnect, 62050-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Steel, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 250 °C, UL Rating: Listed, Packaging Quantity: 9000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.8 x 0.81 mm
Material steel, nickel-plated
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 1.31 mm²
AWG cross-section AWG 20 to 16
Length 16.2 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin SI
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes