62048-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 62048-1
Unit Price (€ / pc.)
   0.0893 €  *  
   Available in 5 Days: 6,500 pcs. - if ordered today  
 Quick disconnect, 62048-1, AMP
Quick disconnect, Receptacle, Wire size: 18- 14 AWG, Wire size: 0.82- 2.08 mm², Mating tab width 0.25 in [6.35 mm], Flag, Brass, FASTON 250
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| AWG cross-section | AWG 18 to 14 | |
| Length | 18.03 mm | |
| Material | brass | |
| Isolated | No | |
| Suitable for | 6.35 x 0.81 mm | |
| Connection | crimp connection | |
| Version | flat plug sleeve | |
| Cable cross-section | 0.82 to 2.08 mm² | 
 Download             
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85366990 | 
| Country of origin | SI | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
  
  
  
  
 