62022-2 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 3.31 to 5.26 mm², AWG 12 to 10, brass, tin-plated, 62022-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2725 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2725 €
100 pcs.
0.2475 €
500 pcs.
0.2332 €
1000 pcs.
0.2178 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated Flat Plug Sleeve, 62022-2, AMP
Quick Disconnect Receptacle, Uninsulated, 12 - 10 AWG, 3.31 - 5.26 mm² Wire, 6.35 mm Tab Width, Tab-Lok, Flag, Brass, Tin Plating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 3.31 to 5.26 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Length | 17.02 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |