62021-3 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 3.31 mm², AWG 12 to 10, brass, tin-plated, 62021-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1488 € *
Available in 12 Days: 16,000 pcs. - if ordered today
Uninsulated flat plug sleeve, 62021-3, AMP
Quick disconnect, Receptacle, 12 - 10 AWG Wire size, 0.82 - 3.31 mm² Wire size, Mating tab width 6.35 mm, Flag, Brass.
Applications
- Moldable
- Hermetic
- Printed circuit board
- Piggyback
- Reversible flags
- Center strip
- Positive locking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.82 to 3.31 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Length | 15.49 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |