61945-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.82 to 1.31 mm², AWG 18 to 16, steel, nickel-plated, 61945-2

Order No.: 34P8229
EAN: 4099889622539
MPN:
61945-2
61945-2 AMP Receptacles Image 1
61945-2 AMP Receptacles Image 2
61945-2 AMP Receptacles Image 3
61945-2 AMP Receptacles Image 4
61945-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0726 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
1,306.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
18000 pcs.
0.0726 €

Quick disconnect, 61945-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Steel, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 18 – 16 AWG, Wire Size: 0.82 – 1.31 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 250 °C, UL Rating: Listed, Packaging Quantity: 18000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.81 mm
Material steel, nickel-plated
Isolated No
Connection crimp connection
Cable cross-section 0.82 to 1.31 mm²
AWG cross-section AWG 18 to 16
Length 14.98 mm
Logistics
Property Value
Country of origin PL
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes