61454-1 | AMP
Uninsulated flat plug sleeve, 1.57 x 0.81 mm, 0.2 to 0.51 mm², AWG 24 to 20, brass, tin-plated, 61454-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3808 €
25 pcs.
0.3570 €
50 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug sleeve, 61454-1, AMP
Quick Disconnect Receptacle, 24-20 AWG, 0.2-0.51 mm² Wire, 1.57 mm Tab Width, Straight, Brass, Tin Plating, Loose Piece/Carton, F-Crimp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 1.57 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.2 to 0.51 mm² | |
| AWG cross-section | AWG 24 to 20 | |
| Length | 11.73 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |