61400-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 61400-1

Order No.: 34P8269
EAN: 4099889622881
MPN:
61400-1
Series: FASTON
61400-1 AMP Receptacles Image 1
61400-1 AMP Receptacles Image 2
61400-1 AMP Receptacles Image 3
61400-1 AMP Receptacles Image 4
61400-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0428 € *
Available in 12 Days: 15,000 pcs. - if ordered today
Total Price:
642.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
15000 pcs.
0.0428 €

Quick disconnect, 61400-1, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 15000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.8 x 0.51 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 1.31 mm²
AWG cross-section AWG 20 to 16
Length 16.2 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15