61070-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 61070-1

Order No.: 34P8621
EAN: 4099889624939
MPN:
61070-1
Series: FASTON
61070-1 AMP Receptacles Image 1
61070-1 AMP Receptacles Image 2
61070-1 AMP Receptacles Image 3
61070-1 AMP Receptacles Image 4
61070-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0678 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
813.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.0678 €

Quick disconnect, 61070-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 12000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.8 x 0.51 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.32 to 0.82 mm²
AWG cross-section AWG 22 to 18
Length 10.92 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes