60991-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.32 to 1.31 mm², AWG 22 to 16, brass, 60991-1

Order No.: 34P8622
EAN: 4099889624946
MPN:
60991-1
Series: FASTON
60991-1 AMP Receptacles Image 1
60991-1 AMP Receptacles Image 2
60991-1 AMP Receptacles Image 3
60991-1 AMP Receptacles Image 4
60991-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0702 € *
Available in 12 Days: 225,000 pcs. - if ordered today
Total Price:
1,053.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
15000 pcs.
0.0702 €

Quick disconnect, 60991-1, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 22 – 16 AWG, Wire Size: 0.32 – 1.31 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 15000, Quick Disconnect Packaging Method: Strip/Reel, Comment: 90° bend. UL listed and CSA Certified for 22-18 AWG wire range.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.8 x 0.51 mm
Material brass
Isolated No
Connection crimp connection
Cable cross-section 0.32 to 1.31 mm²
AWG cross-section AWG 22 to 16
Length 7.49 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes